
NCS37005MNG | |
|---|---|
DigiKey Part Number | NCS37005MNG-ND |
Manufacturer | |
Manufacturer Product Number | NCS37005MNG |
Description | IC GFCI CTLR CDM 16QFN |
Customer Reference | |
Detailed Description | Ground Fault Protection PMIC 16-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Ground Fault Protection | |
Current - Supply | 2mA | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

