
NCS36510MNTXG | |
|---|---|
DigiKey Part Number | NCS36510MNTXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS36510MNTXG |
Description | IC RF TXRX+MCU 802.15.4 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCS36510MNTXG Models |
Category | Sensitivity -99dBm |
Mfr | Memory Size 640kB Flash, 48kB RAM |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, SPI, UART |
Part Status Obsolete | GPIO 18 |
DigiKey Programmable Not Verified | Voltage - Supply 1V ~ 3.6V |
Type TxRx + MCU | Operating Temperature -40°C ~ 85°C |
RF Family/Standard 802.15.4 | Mounting Type Surface Mount |
Protocol | Package / Case 40-VFQFN Exposed Pad |
Modulation O-QPSK | Supplier Device Package 40-QFN (6x6) |
Frequency | Base Product Number |
Power - Output 8dBm |


