
NCS2632DTBR2G | |
|---|---|
DigiKey Part Number | NCS2632DTBR2GOSTR-ND - Tape & Reel (TR) NCS2632DTBR2GOSCT-ND - Cut Tape (CT) NCS2632DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2632DTBR2G |
Description | IC AMP CLASS AB STEREO 14TSSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2632DTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 $ | 0,90 $ |
| 10 | 0,64100 $ | 6,41 $ |
| 25 | 0,57720 $ | 14,43 $ |
| 100 | 0,50730 $ | 50,73 $ |
| 250 | 0,47384 $ | 118,46 $ |
| 500 | 0,45370 $ | 226,85 $ |
| 1.000 | 0,43834 $ | 438,34 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40738 $ | 1.018,45 $ |
| 5.000 | 0,39714 $ | 1.985,70 $ |
| Unit Price without VAT: | 0,90000 $ |
|---|---|
| Unit Price with VAT: | 1,07100 $ |


