Video Amp, 3 Filter 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS2563DG

DigiKey Part Number
2156-NCS2563DG-OS-ND
Manufacturer
Manufacturer Product Number
NCS2563DG
Description
IC AMP FILTER 8SOIC
Customer Reference
Detailed Description
Video Amp 3 Filter 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCS2563DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Applications
Filter
Output Type
-
Number of Circuits
3
-3db Bandwidth
33 MHz
Slew Rate
-
Current - Supply
22 mA
Current - Output / Channel
50 mA
Voltage - Supply, Single/Dual (±)
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65.776
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4220,61102 €257,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,61102 €
Unit Price with VAT:0,72711 €

Other Suppliers on DigiKey

20.670In Stock
Ships from Flip Electronics