
NCS2563DG | |
|---|---|
DigiKey Part Number | 2156-NCS2563DG-OS-ND |
Manufacturer | |
Manufacturer Product Number | NCS2563DG |
Description | IC AMP FILTER 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 3 Filter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS2563DG Models |
Category | Current - Supply 22 mA |
Manufacturer onsemi | Current - Output / Channel 50 mA |
Packaging Bulk | Voltage - Supply, Single/Dual (±) 4.75V ~ 5.25V |
Part Status Active | Mounting Type Surface Mount |
Applications Filter | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 3 | Supplier Device Package 8-SOIC |
-3db Bandwidth 33 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 446 | 0,56944 € | 253,97 € |
| Unit Price without VAT: | 0,56944 € |
|---|---|
| Unit Price with VAT: | 0,67763 € |

