
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Video | |
Function | Amplifier, Triple | |
Embedded | No | |
Utilized IC / Part | NCS2563 | |
Primary Attributes | Gain 6dB, Reconstruction Filters | |
Secondary Attributes | AC- or DC-Coupled Inputs and Outputs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

