
NCS2535DTBG | |
|---|---|
DigiKey Part Number | NCS2535DTBG-ND |
Manufacturer | |
Manufacturer Product Number | NCS2535DTBG |
Description | IC OPAMP CFA 3 CIRCUIT 16TSSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2535DTBG Models |
Category | Current - Supply 12mA (x3 Channels) |
Mfr | Current - Output / Channel 120 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Slew Rate 2500V/µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 1.4 GHz | Supplier Device Package 16-TSSOP |
Current - Input Bias 6 µA | Base Product Number |
Voltage - Input Offset 10 mV |

