
NCS2325DR2G | |
|---|---|
DigiKey Part Number | 488-NCS2325DR2GTR-ND - Tape & Reel (TR) 488-NCS2325DR2GCT-ND - Cut Tape (CT) 488-NCS2325DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2325DR2G |
Description | IC OPAMP ZER-DRIFT 2CIRC 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS2325DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 270 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 14 µV | |
Current - Supply | 21µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96800 € | 9,68 € |
| 25 | 0,87880 € | 21,97 € |
| 100 | 0,78060 € | 78,06 € |
| 250 | 0,73376 € | 183,44 € |
| 500 | 0,70552 € | 352,76 € |
| 1.000 | 0,68229 € | 682,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65358 € | 1.960,74 € |
| 6.000 | 0,63954 € | 3.837,24 € |
| 9.000 | 0,63250 € | 5.692,50 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


