
NCS2302MUTAG | |
|---|---|
DigiKey Part Number | 2156-NCS2302MUTAG-OS-ND |
Manufacturer | |
Manufacturer Product Number | NCS2302MUTAG |
Description | IC DETECTION SWITCH 10UQFN |
Customer Reference | |
Detailed Description | Audio Detection Switch 1 Channel 10-UQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NCS2302MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Detection Switch | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | - | |
Voltage - Supply | 1.6V ~ 2.8V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | 0,50145 € | 253,23 € |
| Unit Price without VAT: | 0,50145 € |
|---|---|
| Unit Price with VAT: | 0,59673 € |

