
NCS2252SQ2T2G | |
|---|---|
DigiKey Part Number | 488-NCS2252SQ2T2GTR-ND - Tape & Reel (TR) 488-NCS2252SQ2T2GCT-ND - Cut Tape (CT) 488-NCS2252SQ2T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2252SQ2T2G |
Description | IC COMPARATOR 1 GEN PUR SC88A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 20pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | 81dB CMRR, 88dB PSRR | |
Propagation Delay (Max) | 64ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,25320 € | 6,33 € |
| 100 | 0,21950 € | 21,95 € |
| 250 | 0,20356 € | 50,89 € |
| 500 | 0,19392 € | 96,96 € |
| 1.000 | 0,18710 € | 187,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17623 € | 528,69 € |
| 6.000 | 0,17144 € | 1.028,64 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











