Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS2203SN1T1

DigiKey Part Number
NCS2203SN1T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS2203SN1T1
Description
IC COMPARATOR 1 GEN PUR 6TSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS2203SN1T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
1pA @ 6V
Manufacturer
onsemi
Current - Quiescent (Max)
17µA
Series
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Propagation Delay (Max)
1.1µs
Part Status
Obsolete
Hysteresis
20mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 105°C
Number of Elements
1
Package / Case
SOT-23-6 Thin, TSOT-23-6
Output Type
Open-Drain, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
0.85V ~ 6V
Supplier Device Package
6-TSOP
Voltage - Input Offset (Max)
5mV @ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC