Comparator Standard (General Purpose) Complementary, Rail-to-Rail 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS2201SN2T1

DigiKey Part Number
NCS2201SN2T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS2201SN2T1
Description
IC COMPARATOR 1 GEN PUR 6TSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, Rail-to-Rail 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS2201SN2T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Complementary, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
0.85V ~ 6V
Voltage - Input Offset (Max)
5mV @ 6V
Current - Input Bias (Max)
1pA @ 6V
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
1.1µs
Hysteresis
20mV
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC