NCS2200SQLT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 565
Unit Price: 0,31000 €
Datasheet
Comparator Standard (General Purpose) Complementary, Rail-to-Rail 6-DFN (2x2.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) Complementary, Rail-to-Rail 6-DFN (2x2.2)
6-VDFN_506AX
onsemi USB Type-C Solutions | Digi-Key Daily

NCS2200SQLT1G

DigiKey Part Number
NCS2200SQLT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS2200SQLT1G
Description
IC COMPARATOR 1 GEN PUR 6DFN
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, Rail-to-Rail 6-DFN (2x2.2)
Datasheet
 Datasheet
EDA/CAD Models
NCS2200SQLT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Complementary, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
0.85V ~ 6V
Voltage - Input Offset (Max)
5mV @ 6V
Current - Input Bias (Max)
1pA @ 6V
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
1.1µs
Hysteresis
20mV
Operating Temperature
-40°C ~ 105°C
Package / Case
6-VDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
6-DFN (2x2.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 40.157 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

40.157In Stock
Ships from Flip Electronics