Direct




NCS2200SN2T1 | |
|---|---|
DigiKey Part Number | NCS2200SN2T1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS2200SN2T1 |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2200SN2T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Complementary, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 0.85V ~ 6V | |
Voltage - Input Offset (Max) | 5mV @ 6V | |
Current - Input Bias (Max) | 1pA @ 6V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.1µs | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Base Product Number |


