Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS2200SN1T1GH

DigiKey Part Number
488-NCS2200SN1T1GH-ND
Manufacturer
Manufacturer Product Number
NCS2200SN1T1GH
Description
COMPARATOR, COMPLEMENTARY, LOW V
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
0.85V ~ 6V
Voltage - Input Offset (Max)
5mV @ 6V
Current - Input Bias (Max)
1pA (Typ)
Current - Output (Typ)
70mA
Current - Quiescent (Max)
15µA
CMRR, PSRR (Typ)
65dB CMRR, 55dB PSRR
Propagation Delay (Max)
1.08µs (Typ)
Hysteresis
20mV
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.