
NCS21671DM025R2G | |
|---|---|
DigiKey Part Number | 488-NCS21671DM025R2GTR-ND - Tape & Reel (TR) 488-NCS21671DM025R2GCT-ND - Cut Tape (CT) 488-NCS21671DM025R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21671DM025R2G |
Description | CURRENT-SHUNT MONITORS, ZERO-DRI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 10-Micro |
Datasheet | Datasheet |
Category | Current - Input Bias 30 µA |
Mfr | Voltage - Input Offset 30 µV |
Series | Current - Supply 35µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature 150°C (TJ) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.4V/µs | Supplier Device Package 10-Micro |
-3db Bandwidth 20 kHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,68715 € | 2.748,60 € |
| Unit Price without VAT: | 0,68715 € |
|---|---|
| Unit Price with VAT: | 0,81771 € |

