Similar
Direct




NCS211SQT2G | |
|---|---|
DigiKey Part Number | NCS211SQT2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS211SQT2G |
Description | IC OPAMP ZERO-DRIFT 1 CIRC SC88 |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NCS211SQT2G Models |
Category | Voltage - Input Offset 0.55 µV |
Mfr | Current - Supply 65µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.4V/µs | Supplier Device Package SC-88/SC70-6/SOT-363 |
-3db Bandwidth 25 kHz | Base Product Number |
Current - Input Bias 60 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS211RSQT2G | onsemi | 877 | NCS211RSQT2GOSCT-ND | 0,64000 € | Similar |
| INA211BIDCKR | Texas Instruments | 2.652 | 296-40126-1-ND | 1,09000 € | Direct |



