
NCP81611AMNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81611AMNTXGTR-ND - Tape & Reel (TR) 488-NCP81611AMNTXGCT-ND - Cut Tape (CT) 488-NCP81611AMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81611AMNTXG |
Description | NVIDIA OVR4I+ CONTROLLER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PSI DC-DC Controller IC 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 20V | |
Frequency - Switching | 250kHz ~ 1.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | PSI | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,61500 € | 16,15 € |
| 25 | 1,47560 € | 36,89 € |
| 100 | 1,32200 € | 132,20 € |
| 250 | 1,24868 € | 312,17 € |
| 500 | 1,21664 € | 608,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,07445 € | 5.372,25 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

