- Controller, CPU Voltage Regulator IC 1 Output 52-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81536MNTXG

DigiKey Part Number
488-NCP81536MNTXGTR-ND - Tape & Reel (TR)
488-NCP81536MNTXGCT-ND - Cut Tape (CT)
488-NCP81536MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81536MNTXG
Description
IMVP9.2 V0.7 CONTROLLER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
- Controller, CPU Voltage Regulator IC 1 Output 52-QFN (6x6)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
onsemi
Operating Temperature
-10°C ~ 100°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
52-VFQFN Exposed Pad
Applications
Controller, CPU
Supplier Device Package
52-QFN (6x6)
Voltage - Input
4.5V ~ 21V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,45000 €14,50 €
251,32320 €33,08 €
1001,18340 €118,34 €
2501,11680 €279,20 €
5001,08358 €541,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,97932 €2.448,30 €
5.0000,95890 €4.794,50 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €