
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 20V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 13.2V | |
Current - Output (Max) | 65A | |
Rds On (Typ) | 1.7mOhm, 2mOhm | |
Input Type | Non-Inverting | |
Features | PWM Input | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 31-QFN (5x5) | |
Package / Case | ||
Base Product Number |

