
NCP81380MNTXG | |
|---|---|
DigiKey Part Number | NCP81380MNTXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP81380MNTXG |
Description | INTEGRATED DRIVER & MOS |
Customer Reference | |
Detailed Description | - High Current DC-DC Buck Power Conversion Voltage Regulator IC 1 Output 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | High Current DC-DC Buck Power Conversion | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTFQFN | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |

