
NCP81292MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81292MNTXGTR-ND - Tape & Reel (TR) 488-NCP81292MNTXGCT-ND - Cut Tape (CT) 488-NCP81292MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81292MNTXG |
Description | IC ELECTRONIC FUSE 3% 32LQFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 50A 32-LQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | 4.5V ~ 18V | |
Current - Output | 50A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad | |
Supplier Device Package | 32-LQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,24690 € | 8.117,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,38900 € | 43,89 € |
| 25 | 4,06080 € | 101,52 € |
| 100 | 3,69890 € | 369,89 € |
| 250 | 3,52660 € | 881,65 € |
| 500 | 3,42270 € | 1.711,35 € |
| 1.000 | 3,33717 € | 3.337,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 4,72900 € | 47,29 € |
| 25 | 4,12320 € | 103,08 € |
| 100 | 3,43880 € | 343,88 € |
| 250 | 3,10268 € | 775,67 € |
| 500 | 3,01210 € | 1.506,05 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

