
NCP81278TMNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81278TMNTXGTR-ND - Tape & Reel (TR) 488-NCP81278TMNTXGCT-ND - Cut Tape (CT) 488-NCP81278TMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81278TMNTXG |
Description | IC REG CTRLR 1OUT 2PH SYNC BUCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | - Controller, CPU GPU Voltage Regulator IC 1 Output 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP81278TMNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, CPU GPU | |
Voltage - Input | 3.6V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | Up to 2V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,67360 € | 16,84 € |
| 100 | 0,59530 € | 59,53 € |
| 250 | 0,55796 € | 139,49 € |
| 500 | 0,53546 € | 267,73 € |
| 1.000 | 0,52456 € | 524,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47489 € | 1.899,56 € |
| 8.000 | 0,46486 € | 3.718,88 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

