
NCP81274MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81274MNTXGTR-ND - Tape & Reel (TR) 488-NCP81274MNTXGCT-ND - Cut Tape (CT) 488-NCP81274MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81274MNTXG |
Description | IC SYNC BUCK CTLR 8PHASE 40QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive and Negative Output Step-Down I2C, PSI DC-DC Controller IC 40-QFN (5x5) |
Datasheet | Datasheet |
Category | Frequency - Switching 250kHz ~ 1.2MHz |
Manufacturer onsemi | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type PWM Signal | Serial Interfaces I2C, PSI |
Function Step-Down | Control Features Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start |
Output Configuration Positive and Negative | Operating Temperature -10°C ~ 100°C (TA) |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 40-VFQFN Exposed Pad |
Output Phases 8 | Supplier Device Package 40-QFN (5x5) |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP81276MNTXG | onsemi | 2.988 | 488-NCP81276MNTXGCT-ND | 1,67000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,63500 € | 16,35 € |
| 25 | 1,49480 € | 37,37 € |
| 100 | 1,34050 € | 134,05 € |
| 250 | 1,26684 € | 316,71 € |
| 500 | 1,22244 € | 611,22 € |
| 1.000 | 1,18592 € | 1.185,92 € |
| 2.500 | 1,14736 € | 2.868,40 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

