
NCP81265MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81265MNTXGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP81265MNTXG |
Description | MP CONTROLLER AND PWR STG |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP8 Voltage Regulator IC 10 Output 52-QFN (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, Intel IMVP8 | |
Voltage - Input | 4.5V ~ 5.25V, 4.75V ~ 21V | |
Number of Outputs | 10 | |
Voltage - Output | 0.25V ~ 1.52V | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) |

