
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, Intel VR12 | |
Voltage - Input | 5V ~ 20V | |
Number of Outputs | 1 | |
Voltage - Output | 0V ~ 2.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 1,32583 € | 254,56 € |
| Unit Price without VAT: | 1,32583 € |
|---|---|
| Unit Price with VAT: | 1,57774 € |

