
NCP81234MNTXG | |
|---|---|
DigiKey Part Number | NCP81234MNTXGOSTR-ND - Tape & Reel (TR) NCP81234MNTXGOSCT-ND - Cut Tape (CT) NCP81234MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81234MNTXG |
Description | IC REG CNTRL BCK/BST I2C 28QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP81234MNTXG Models |
Category | Voltage - Supply (Vcc/Vdd) 0.6V ~ 5V |
Manufacturer onsemi | Frequency - Switching 200kHz ~ 1.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Power Good |
Output Type PWM Signal | Operating Temperature -40°C ~ 125°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 28-VFQFN Exposed Pad |
Topology Buck | Supplier Device Package 28-QFN (5x5) |
Number of Outputs 1 | Base Product Number |
Output Phases 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,96200 € | 19,62 € |
| 25 | 1,79720 € | 44,93 € |
| 100 | 1,61600 € | 161,60 € |
| 250 | 1,52944 € | 382,36 € |
| 500 | 1,50346 € | 751,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,32204 € | 6.610,20 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

