New at DigiKey
- Controller, Intel IMVP8 Voltage Regulator IC 9 Output 52-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81229MNTXG

DigiKey Part Number
488-NCP81229MNTXGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP81229MNTXG
Description
MP CONTROLLER AND PWR STG
Customer Reference
Detailed Description
- Controller, Intel IMVP8 Voltage Regulator IC 9 Output 52-QFN (6x6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Controller, Intel IMVP8
Voltage - Input
4.5V ~ 5.25V, 4.75V ~ 21V
Number of Outputs
9
Voltage - Output
0.25V ~ 1.52V
Operating Temperature
-10°C ~ 100°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
52-VFQFN Exposed Pad
Supplier Device Package
52-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.