
NCP81210MNTXG | |
|---|---|
DigiKey Part Number | NCP81210MNTXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP81210MNTXG |
Description | IC REG CTRLR INTEL IMVP8 40QFN |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP8 Voltage Regulator IC Output 40-QFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel IMVP8 | |
Voltage - Input | - | |
Number of Outputs | - | |
Voltage - Output | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 40-QFN | |
Base Product Number |

