
NCP81210AMNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81210AMNTXGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP81210AMNTXG |
Description | IC REG CTRLR INTEL IMVP8 40QFN |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP8 Voltage Regulator IC 1 Output 40-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel IMVP8 | |
Voltage - Input | 30V | |
Number of Outputs | 1 | |
Voltage - Output | Programmable | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-PowerVFQFN | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |

