- Controller, Intel IMVP8 Voltage Regulator IC Output 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81205FMNTXG

DigiKey Part Number
NCP81205FMNTXG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP81205FMNTXG
Description
IC REG CTRLR INTEL IMVP8 48QFN
Customer Reference
Detailed Description
- Controller, Intel IMVP8 Voltage Regulator IC Output 48-QFN (6x6)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
onsemi
Package / Case
48-VFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Supplier Device Package
48-QFN (6x6)
Part Status
Obsolete
Base Product Number
Applications
Controller, Intel IMVP8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 167.007 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

167.007In Stock
Ships from Rochester Electronics, LLC