
NCP81178MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81178MNTXGTR-ND - Tape & Reel (TR) 488-NCP81178MNTXGCT-ND - Cut Tape (CT) 488-NCP81178MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81178MNTXG |
Description | SECONDARY SYNCHRONOUS RECTIFIER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward, Half-Bridge Topology 100kHz ~ 1.2MHz 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward, Half-Bridge | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 14V | |
Duty Cycle | - | |
Frequency - Switching | 100kHz ~ 1.2MHz | |
Fault Protection | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37700 € | 13,77 € |
| 25 | 1,25520 € | 31,38 € |
| 100 | 1,12160 € | 112,16 € |
| 250 | 1,05788 € | 264,47 € |
| 500 | 1,02402 € | 512,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92123 € | 2.763,69 € |
| 6.000 | 0,90269 € | 5.416,14 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

