
NCP81172MNTXG | |
|---|---|
DigiKey Part Number | NCP81172MNTXGOSTR-ND - Tape & Reel (TR) NCP81172MNTXGOSCT-ND - Cut Tape (CT) NCP81172MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81172MNTXG |
Description | IC REG CTRLR BUCK PSI 24QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PSI DC-DC Controller IC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP81172MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | 200kHz ~ 800kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | PSI | |
Control Features | Enable, Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,66720 € | 16,68 € |
| 100 | 0,58940 € | 58,94 € |
| 250 | 0,55244 € | 138,11 € |
| 500 | 0,53010 € | 265,05 € |
| 1.000 | 0,51910 € | 519,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47007 € | 1.880,28 € |
| 8.000 | 0,46012 € | 3.680,96 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

