Half-Bridge Gate Driver IC Non-Inverting 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81158MNTXG

DigiKey Part Number
488-NCP81158MNTXGTR-ND - Tape & Reel (TR)
488-NCP81158MNTXGCT-ND - Cut Tape (CT)
488-NCP81158MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81158MNTXG
Description
IC GATE DRVR HALF-BRIDGE 8DFN
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP81158MNTXG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
onsemi
Logic Voltage - VIL, VIH
0.6V, 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
16ns, 11ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Synchronous
Package / Case
8-VFDFN Exposed Pad
Number of Drivers
2
Supplier Device Package
8-DFN (3x3)
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.