
NCP81149MNTXG | |
|---|---|
DigiKey Part Number | NCP81149MNTXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP81149MNTXG |
Description | IC REG CONV PENTIUM 1OUT 48QFN |
Customer Reference | |
Detailed Description | - Converter, Intel VR12.6, VR12.6+ Voltage Regulator IC 1 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer onsemi | Voltage - Output 0.5V ~ 2.3V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Applications Converter, Intel VR12.6, VR12.6+ | Supplier Device Package 48-QFN (6x6) |
Voltage - Input 4.5V ~ 25V | Base Product Number |

