


NCP81148MNTWG | |
|---|---|
DigiKey Part Number | 2156-NCP81148MNTWG-OS-ND |
Manufacturer | |
Manufacturer Product Number | NCP81148MNTWG |
Description | IC REG QUAD BUCK/LNR SYNC 28QFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 400kHz, 600kHz 28-QFN (4x4) |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer onsemi | w/Supervisor No |
Packaging Bulk | w/Sequencer No |
Part Status Active | Voltage - Supply 5.5V ~ 28V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 300kHz, 400kHz, 600kHz | Package / Case 28-VFQFN Exposed Pad |
Voltage/Current - Output 1 5V, 6A | Supplier Device Package 28-QFN (4x4) |
Voltage/Current - Output 2 5V, 6A | Base Product Number |
Voltage/Current - Output 3 5V, 60mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 248 | 1,02839 € | 255,04 € |
| Unit Price without VAT: | 1,02839 € |
|---|---|
| Unit Price with VAT: | 1,22378 € |

