Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81147MNTXG

DigiKey Part Number
NCP81147MNTXG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP81147MNTXG
Description
IC REG CTRLR BUCK 16QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP81147MNTXG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100kHz ~ 1MHz
Manufacturer
onsemi
Duty Cycle (Max)
95%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Power Good
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-VFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 13.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 19.900 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

19.900In Stock
Ships from Flip Electronics