
NCP81143MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81143MNTXGCT-ND - Cut Tape (CT) 488-NCP81143MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81143MNTXG |
Description | IC REG CTRLR VR12.5 1OUT 36QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR12.5 Voltage Regulator IC 1 Output 36-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP81143MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR12.5 | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 2.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x5) | |
Base Product Number |

