Image for NCP81128MNTXG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81128MNTXG

DigiKey Part Number
488-NCP81128MNTXGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP81128MNTXG
Description
IC REG BUCK CTLR DUAL 52QFN
Customer Reference
Detailed Description
Regulator Positive Output DC-DC Controller IC 52-QFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
onsemi
Output Phases
1
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
52-QFN
Output Type
Transistor Driver
Supplier Device Package
52-QFN
Output Configuration
Positive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 83.291 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

83.291In Stock
Ships from Rochester Electronics, LLC