Regulator Output DC-DC Controller IC 36-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81103AMNTXG

DigiKey Part Number
NCP81103AMNTXG-ND
Manufacturer
Manufacturer Product Number
NCP81103AMNTXG
Description
INTEGRATED CIRCUIT
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 36-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Type
-
Function
-
Output Configuration
-
Topology
-
Output Phases
-
Voltage - Supply (Vcc/Vdd)
-
Frequency - Switching
-
Duty Cycle (Max)
-
Synchronous Rectifier
-
Clock Sync
-
Serial Interfaces
-
Control Features
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 101.344 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

101.344In Stock
Ships from Rochester Electronics, LLC