
NCP81080MNTBG | |
|---|---|
DigiKey Part Number | NCP81080MNTBGOSTR-ND - Tape & Reel (TR) NCP81080MNTBGOSCT-ND - Cut Tape (CT) NCP81080MNTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81080MNTBG |
Description | IC GATE DRVR HALF-BRIDGE 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC TTL 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP81080MNTBG Models |
Category | Logic Voltage - VIL, VIH 1.2V, 1.8V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 500mA, 800mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type TTL |
Part Status Active | Rise / Fall Time (Typ) 19ns, 17ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-VFDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-DFN (2x2) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 5.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,73040 € | 18,26 € |
| 100 | 0,64620 € | 64,62 € |
| 250 | 0,60620 € | 151,55 € |
| 500 | 0,58206 € | 291,03 € |
| 1.000 | 0,57215 € | 572,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52202 € | 1.566,06 € |
| 6.000 | 0,51036 € | 3.062,16 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

