
NCP81075MTTXG | |
|---|---|
DigiKey Part Number | 488-NCP81075MTTXGTR-ND - Tape & Reel (TR) 488-NCP81075MTTXGCT-ND - Cut Tape (CT) 488-NCP81075MTTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81075MTTXG |
Description | IC GATE DRVR HI/LOW SIDE 10WDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 10-WDFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8.5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.7V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,05900 € | 20,59 € |
| 25 | 1,88760 € | 47,19 € |
| 100 | 1,69830 € | 169,83 € |
| 250 | 1,60808 € | 402,02 € |
| 500 | 1,58396 € | 791,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,39978 € | 5.599,12 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |





