
NCP81074ADR2G | |
|---|---|
DigiKey Part Number | NCP81074ADR2GOSTR-ND - Tape & Reel (TR) NCP81074ADR2GOSCT-ND - Cut Tape (CT) NCP81074ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81074ADR2G |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP81074ADR2G Models |
Category | Logic Voltage - VIL, VIH 1.5V, 1.9V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 10A, 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 4ns, 4ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,90240 € | 22,56 € |
| 100 | 0,80160 € | 80,16 € |
| 250 | 0,75360 € | 188,40 € |
| 500 | 0,72464 € | 362,32 € |
| 1.000 | 0,71829 € | 718,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65593 € | 1.639,83 € |
| 5.000 | 0,64120 € | 3.206,00 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |



