
NCP81071CDR2G | |
|---|---|
DigiKey Part Number | 488-NCP81071CDR2GTR-ND - Tape & Reel (TR) 488-NCP81071CDR2GCT-ND - Cut Tape (CT) 488-NCP81071CDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81071CDR2G |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP81071CDR2G Models |
Category | Logic Voltage - VIL, VIH 1.2V, 1.8V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 8ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,69920 € | 17,48 € |
| 100 | 0,61840 € | 61,84 € |
| 250 | 0,57984 € | 144,96 € |
| 500 | 0,55662 € | 278,31 € |
| 1.000 | 0,54615 € | 546,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50222 € | 1.255,55 € |
| 5.000 | 0,49040 € | 2.452,00 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

