Low-Side Gate Driver IC Inverting 8-WDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81071AMNTXG

DigiKey Part Number
488-NCP81071AMNTXGTR-ND - Tape & Reel (TR)
488-NCP81071AMNTXGCT-ND - Cut Tape (CT)
488-NCP81071AMNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81071AMNTXG
Description
IC GATE DRVR LOW-SIDE 8WDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-WDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
1.2V, 1.8V
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Inverting
Rise / Fall Time (Typ)
8ns, 8ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,78200 €7,82 €
250,70800 €17,70 €
1000,62620 €62,62 €
2500,58712 €146,78 €
5000,56362 €281,81 €
1.0000,55302 €553,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50516 €1.515,48 €
6.0000,49379 €2.962,74 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €