
NCP81061MNTWG | |
|---|---|
DigiKey Part Number | 488-NCP81061MNTWGTR-ND - Tape & Reel (TR) 488-NCP81061MNTWGCT-ND - Cut Tape (CT) 488-NCP81061MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81061MNTWG |
Description | IC GATE DRVR HALF-BRIDGE QFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 13.2V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 35 V | |
Rise / Fall Time (Typ) | 16ns, 11ns | |
Operating Temperature | -10°C ~ 150°C (TJ) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,33760 € | 8,44 € |
| 100 | 0,29470 € | 29,47 € |
| 250 | 0,27416 € | 68,54 € |
| 500 | 0,26186 € | 130,93 € |
| 1.000 | 0,25169 € | 251,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,64400 € | 6,44 € |
| 25 | 0,53680 € | 13,42 € |
| 100 | 0,41460 € | 41,46 € |
| 250 | 0,35460 € | 88,65 € |
| 500 | 0,31768 € | 158,84 € |
| 1.000 | 0,28676 € | 286,76 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

