Image for NCP802SAN1T1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP802SAN1T1G

DigiKey Part Number
NCP802SAN1T1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP802SAN1T1G
Description
IC BATT PROT LI-ION 1CELL 6SON
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 6-SON
Datasheet
 Datasheet
EDA/CAD Models
NCP802SAN1T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
Over Current, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
6-SON
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.961 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12.961In Stock
Ships from Rochester Electronics, LLC