


NCP752AMX33TCG | |
|---|---|
DigiKey Part Number | 488-NCP752AMX33TCGTR-ND - Tape & Reel (TR) 488-NCP752AMX33TCGCT-ND - Cut Tape (CT) 488-NCP752AMX33TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP752AMX33TCG |
Description | IC REG LINEAR 3.3V 200MA 6-XDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP752AMX33TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XDFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,29880 € | 7,47 € |
| 100 | 0,26000 € | 26,00 € |
| 250 | 0,24148 € | 60,37 € |
| 500 | 0,23034 € | 115,17 € |
| 1.000 | 0,22115 € | 221,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20369 € | 611,07 € |
| 6.000 | 0,19830 € | 1.189,80 € |
| 9.000 | 0,19560 € | 1.760,40 € |
| 15.000 | 0,19261 € | 2.889,15 € |
| 21.000 | 0,19086 € | 4.008,06 € |
| 30.000 | 0,18918 € | 5.675,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

