


NCP752AMX28TCG | |
|---|---|
DigiKey Part Number | 488-NCP752AMX28TCGTR-ND - Tape & Reel (TR) 488-NCP752AMX28TCGCT-ND - Cut Tape (CT) 488-NCP752AMX28TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP752AMX28TCG |
Description | IC REG LINEAR 2.8V 200MA 6-XDFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP752AMX28TCG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-XFDFN |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-XDFN (1.5x1.5) |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21769 € | 1.088,45 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

