

NCP730BMT280TBG | |
---|---|
DigiKey Part Number | 488-NCP730BMT280TBGTR-ND - Tape & Reel (TR) 488-NCP730BMT280TBGCT-ND - Cut Tape (CT) 488-NCP730BMT280TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP730BMT280TBG |
Description | IC REG LINEAR 2.8V 150MA 6-WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP730BMT280TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 450 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,01000 € | 1,01 € |
10 | 0,73100 € | 7,31 € |
25 | 0,66120 € | 16,53 € |
100 | 0,58420 € | 58,42 € |
250 | 0,54764 € | 136,91 € |
500 | 0,52558 € | 262,79 € |
1.000 | 0,50740 € | 507,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,48494 € | 1.454,82 € |
6.000 | 0,47395 € | 2.843,70 € |
9.000 | 0,46845 € | 4.216,05 € |
15.000 | 0,46235 € | 6.935,25 € |
Unit Price without VAT: | 1,01000 € |
---|---|
Unit Price with VAT: | 1,20190 € |